Surface mount chip resistor featuring 270 Ohm resistance with a tight 0.1% tolerance. This thin film, metal film resistor is constructed in a 0603 (1608 metric) case code, measuring 1.6mm in length, 0.8mm in width, and 0.45mm in height. It offers a maximum power dissipation of 100mW and a voltage rating of 75V, operating across a temperature range of -55°C to 155°C. Designed for automotive applications, it meets AEC-Q200 standards and is packaged in tape and reel.
Panasonic ERA-3AEB271V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 270R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3AEB271V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.