
Surface mount thin film chip resistor, 0603 [1608 Metric] case code, offering 5.62 kOhms resistance with a tight 0.1% tolerance. Features a 75V DC rated voltage and 150V voltage rating, with a maximum power dissipation of 100mW. Operating temperature range spans -55°C to 155°C, and it is AEC-Q200 qualified for automotive applications. Constructed with tin contact plating and a metal film technology, this lead-free component is supplied on tape and reel.
Panasonic ERA-3AEB5621V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 5.62kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Technology | METAL FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3AEB5621V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
