
Surface mount chip resistor featuring 931 Ohm resistance with a tight 0.1% tolerance. This thin film resistor, constructed with metal film technology, operates within a -55°C to +155°C temperature range and offers a 75V DC voltage rating. The 0603 (1608 metric) case size, with dimensions of 1.6mm length, 0.8mm width, and 0.45mm height, is suitable for surface mounting and includes tin contact plating. Rated for 100mW maximum power dissipation, this component is RoHS compliant and meets Automotive AEC-Q200 standards.
Panasonic ERA-3AEB9310V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 931R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Technology | METAL FILM |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3AEB9310V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
