
Surface mount chip resistor featuring a 2.2kR resistance value with a tight 0.1% tolerance. This 0603 (1608 metric) case code component offers 0.1W power dissipation and a 75V DC voltage rating. Constructed with metal film technology, it operates across a wide temperature range of -55°C to 155°C and includes automotive AEC-Q200 qualification. Packaged on tape and reel, this lead-free and RoHS compliant resistor is designed for efficient surface mount assembly.
Panasonic ERA-3APB222V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3APB222V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
