
Surface mount chip resistor featuring 3.6 kΩ resistance with a tight 0.1% tolerance. This metal film resistor operates within a -55°C to +155°C temperature range and offers a 0.1W power rating. Designed for automotive applications, it is housed in a 0603 (1608 metric) case with tin plating and supports surface mount technology. The component is supplied in tape and reel packaging.
Panasonic ERA-3APB362V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3.6kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3APB362V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.