
Molded SMD chip resistor featuring 470 Ohm resistance with a tight 0.1% tolerance. This metal film resistor operates within a -55°C to +155°C temperature range and offers a 0.1W power dissipation. Designed for surface mount applications, it utilizes tin contact plating and is housed in a compact 0603 (1608 metric) case. Automotive AEC-Q200 qualified and lead-free, it is supplied on tape and reel.
Panasonic ERA-3APB471V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3APB471V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.