Surface mount chip resistor featuring 5.6kΩ resistance with a tight 0.1% tolerance and 15ppm temperature coefficient. This metal film resistor is housed in a compact 0603 (1608 metric) case, measuring 1.6mm x 0.8mm x 0.45mm. It supports a maximum power dissipation of 100mW and operates across a wide temperature range from -55°C to 155°C. Designed for lead-free and RoHS compliant applications, it offers a voltage rating of 75V (DC rated 150V) and is supplied on tape and reel.
Panasonic ERA-3APB562V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 5.6kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Technology | METAL FILM |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 150V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3APB562V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.