Panasonic ERA-3APB621V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 620R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3APB621V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.