
Surface mount chip resistor featuring metal film technology, offering a resistance of 6.8kΩ with a tight tolerance of 0.1% and a temperature coefficient of 15ppm. This 0603 (1608 metric) case code component is rated for 100mW maximum power dissipation and 75V/150V DC voltage. Designed for surface mounting with tin contact plating, it operates across a wide temperature range from -55°C to 155°C and is RoHS compliant.
Panasonic ERA-3APB682V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 6.8kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Technology | METAL FILM |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 150V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3APB682V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
