Panasonic ERA-3APB683V technical specifications.
| Lead Free | Lead Free |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3APB683V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.