
Surface mount chip resistor featuring 910 Ohm resistance with a tight 0.1% tolerance. This metal film resistor is housed in a compact 0603 (1608 metric) case code, measuring 0.063 inches in length and 0.022 inches in height. It offers a maximum power dissipation of 100mW and a voltage rating of 75V DC. Operating across a wide temperature range from -55°C to 155°C, this lead-free component is supplied on tape and reel.
Panasonic ERA-3APB911V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 910R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3APB911V to view detailed technical specifications.
No datasheet is available for this part.