15k Ohm 0.1% tolerance thin film chip resistor, 1/10W power rating, 75V voltage rating, and 0603 (1608 metric) surface mount case code. Features tin contact plating, lead-free and RoHS compliant construction, and a wide operating temperature range of -55°C to 155°C. Supplied in tape and reel packaging with 5000 units per package.
Panasonic ERA-3ARB153V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 150V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3ARB153V to view detailed technical specifications.
No datasheet is available for this part.