
The ERA-3A Series 75V 100mW Thin Film Chip Resistor is a surface mount component with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 1.8kΩ and a tolerance of 0.1%. The resistor is lead free and RoHS compliant, packaged in tape and reel quantities of 5000. It measures 0.8mm in width, 0.063inch in length, and 0.022inch in height.
Panasonic ERA-3ARB182V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.8kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3ARB182V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.