
Thin film chip resistor, 0603 (1608 metric) case size, offering 3.3kR resistance with a tight 0.1% tolerance. Features a 100mW power dissipation, 150V DC rated voltage, and operates across a -55°C to 155°C temperature range. Surface mountable with tin contact plating, this lead-free and RoHS compliant component is suitable for automotive applications (AEC-Q200) and supplied on punched carrier tape and reel.
Panasonic ERA-3ARB332V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3ARB332V to view detailed technical specifications.
No datasheet is available for this part.
