
Panasonic ERA-3ARB823V technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 82kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | E24 |
| Technology | METAL FILM |
| Tolerance | 0.1% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3ARB823V to view detailed technical specifications.
No datasheet is available for this part.
