
Surface mount chip resistor with 12kΩ resistance and 0.05% tolerance. Features a 0603 (1608 metric) case size, 1/10W (100mW) power dissipation, and a 75V DC voltage rating. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to 155°C. Tin contact plating and lead-free construction ensure RoHS compliance.
Panasonic ERA-3ARW123V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3ARW123V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
