
The ERA-3A 150V resistor is a surface mount chip resistor with a voltage rating of 150V and a resistance of 2.4kR. It has a tolerance of 0.05% and is available in a 0603 package. The resistor is RoHS compliant and has a maximum power dissipation of 100mW. It operates over a temperature range of -55°C to 155°C and is packaged in tape and reel quantities of 5000.
Panasonic ERA-3ARW242V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.4kR |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 150V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3ARW242V to view detailed technical specifications.
No datasheet is available for this part.