
Surface mount chip resistor featuring 3.6kΩ resistance with a tight 0.05% tolerance. This thin film, metal film resistor is housed in a 0603 (1608 metric) case with tin plating and a maximum power dissipation of 100mW. Operating across a wide temperature range of -55°C to 155°C, it offers a 75V voltage rating and is RoHS compliant.
Panasonic ERA-3ARW362V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.6kR |
| Resistor Type | Thin Film, Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-3A |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 75V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3ARW362V to view detailed technical specifications.
No datasheet is available for this part.
