
Surface mount chip resistor with 150 Ohm resistance and 0.1% tolerance. Features a 0603 (1608 metric) case code, 100mW power dissipation, and 75V DC rated voltage. Operating temperature range from -55°C to 125°C. Tin contact plating and tape and reel packaging.
Panasonic ERA-3YEB151V technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.022inch |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | ERA-3Y |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| DC Rated Voltage | 75V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-3YEB151V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
