
Surface mount thin film chip resistor with 1.1 kΩ resistance and 0.1% tolerance. Features a 0805 [2012 Metric] case size, 125mW power dissipation, and a 100V voltage rating. Designed for automotive applications with AEC-Q200 qualification, operating from -55°C to +155°C. Lead-free and RoHS compliant, packaged in tape and reel.
Panasonic ERA-6AEB112V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1.1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6AEB112V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
