
Surface mount chip resistor featuring 590 Ohm resistance with a precise 0.1% tolerance. This thin film, metal film resistor operates within a -55°C to +155°C temperature range and offers a 125mW power dissipation. Designed for automotive applications with AEC-Q200 qualification, it is housed in a 0805 (2012 metric) case with tin contact plating and solder terminations. Rated for 100V DC, this lead-free component is supplied on tape and reel.
Panasonic ERA-6AEB5900V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 590R |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6AEB5900V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.