
Surface mount thin film chip resistor, 750kR resistance with 0.1% tolerance. Features 1/8W (125mW) power dissipation and a 100V DC rating. Housed in an 0805 (2012 metric) case with tin contact plating, this component operates from -55°C to +155°C and is AEC-Q200 qualified. Designed for surface mounting with solder terminations, it is RoHS compliant and packaged on tape and reel.
Panasonic ERA-6AEB754V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 750kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6AEB754V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
