Surface mount chip resistor featuring 1kR resistance with a tight 0.1% tolerance. This metal film, thin film resistor operates within a -55°C to +155°C temperature range and has a 200V DC rating. Housed in an 0805 (2012 metric) case with tin contact plating, it offers 125mW power dissipation and is AEC-Q200 qualified for automotive applications. Packaged on tape and reel, this lead-free component is RoHS compliant.
Panasonic ERA-6ARB102V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6ARB102V to view detailed technical specifications.
No datasheet is available for this part.