Surface mount chip resistor featuring 2.4kR resistance with a tight 0.1% tolerance. This thin film resistor is rated for 1/8W (125mW) power dissipation and operates across a wide temperature range of -55°C to 155°C. Housed in an 0805 (2012 metric) case with tin contact plating, it offers 2 terminations and is designed for surface mounting. Automotive AEC-Q200 qualified and lead-free, this component supports up to 200V DC rated voltage.
Panasonic ERA-6ARB242V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 2.4kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6ARB242V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.