Surface mount chip resistor featuring 3.3kR resistance with a tight 0.1% tolerance. This metal film, thin film resistor is housed in an 0805 (2012 metric) case code with tin contact plating. Rated for 1/8W (125mW) power dissipation and 200V DC, it operates across a -55°C to +155°C temperature range. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic ERA-6ARB332V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 3.3kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6ARB332V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.