Surface mount chip resistor featuring 100kR resistance with a tight 0.05% tolerance and 10ppm temperature coefficient. Designed for automotive applications, this 0805 (2012 metric) case code component offers a 125mW power dissipation and a 100V DC rated voltage. Operating across a wide temperature range of -55°C to 155°C, it boasts lead-free and RoHS compliant construction with tin contact plating.
Panasonic ERA-6ARW104V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6ARW104V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.