Surface mount thin film chip resistor with 1.5kR resistance and 0.05% tolerance. Features 1/8W (125mW) power dissipation and a 200V voltage rating, suitable for automotive applications with AEC-Q200 qualification. Housed in an 0805 (2012 metric) case with tin contact plating, operating from -55°C to 155°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Panasonic ERA-6ARW152V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.5kR |
| Resistance Tolerance | 0.05% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 200V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6ARW152V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.