Surface mount thin film chip resistor, 0805 case size (2012 metric), offering 2.7kΩ resistance with a tight 0.05% tolerance and 10ppm/°C TCR. Features automotive AEC-Q200 qualification, 125mW power dissipation, and a 200V voltage rating. Constructed with tin contact plating and a lead-free, RoHS-compliant design, operating across a -55°C to +155°C temperature range.
Panasonic ERA-6ARW272V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.7kR |
| Resistance Tolerance | 0.05% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Tolerance | 0.05% |
| Voltage Rating | 200V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6ARW272V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.