The ERA-6A 100V 33kR 0.05% 0805 surface mount chip resistor is a fixed resistor with a voltage rating of 100V and a resistance of 33kR. It has a tolerance of 0.05% and is packaged in a 0805 case. The resistor is lead free and RoHS compliant, and is suitable for use in automotive applications due to its AEC-Q200 certification. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Panasonic ERA-6ARW333V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Tolerance | 0.05% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6ARW333V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
