Thin film chip resistor, 0805 case size (2012 metric), offering 39kΩ resistance with a precise 0.05% tolerance. Features 1/8W (125mW) power dissipation, 100V DC rated voltage, and a wide operating temperature range from -55°C to +155°C. This surface mount component boasts 10ppm/°C temperature coefficient and automotive AEC-Q200 qualification. Packaged on tape and reel, it is lead-free and RoHS compliant.
Panasonic ERA-6ARW393V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 39kR |
| Resistance Tolerance | 0.05% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Tolerance | 0.05% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6ARW393V to view detailed technical specifications.
No datasheet is available for this part.