Thin film chip resistor, 0805 (2012 metric) case size, featuring 5.1 kΩ resistance with a tight 0.05% tolerance. Rated for 1/8W (125mW) power dissipation and 200V, operating from -55°C to +155°C. This surface mount component offers 10ppm/°C temperature coefficient and is AEC-Q200 qualified for automotive applications. Packaged in tape and reel for automated assembly.
Panasonic ERA-6ARW512V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 5.1kR |
| RoHS Compliant | Yes |
| Series | ERA-6A |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 200V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6ARW512V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.