
The ERA-6Y 100V resistor has a resistance of 180 ohms with a tolerance of 0.1%. It is a surface mount device with a 0805 case code and is lead free. The operating temperature range is -55°C to 125°C, and the maximum power dissipation is 125mW. This resistor is RoHS compliant and packaged in tape and reel.
Panasonic ERA-6YEB181V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| RoHS Compliant | Yes |
| Series | ERA-6Y |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6YEB181V to view detailed technical specifications.
No datasheet is available for this part.