
Surface Mount Chip Resistor, Metal Film construction, 22kR resistance with 0.1% tolerance. Features 0.125W (1/8W) power dissipation, 100V DC rated voltage, and a wide operating temperature range of -55°C to 125°C. Housed in an 0805 (2012 metric) case with tin contact plating, this lead-free, RoHS compliant component is supplied on tape and reel.
Panasonic ERA-6YEB223V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | ERA-6Y |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6YEB223V to view detailed technical specifications.
No datasheet is available for this part.
