Surface mount chip resistor featuring 240 Ohm resistance with a tight 0.1% tolerance. This 1/8W (125mW) rated component utilizes metal film technology and is housed in a compact 0805 (2012 metric) case. Designed for surface mounting, it offers a wide operating temperature range from -55°C to 125°C and a 100V working voltage. The construction is rectangular with tin contact plating, and it is lead-free and RoHS compliant.
Panasonic ERA-6YEB241V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 240R |
| RoHS Compliant | Yes |
| Series | ERA-6Y |
| Technology | METAL FILM |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6YEB241V to view detailed technical specifications.
No datasheet is available for this part.