
Surface mount chip resistor with 300 Ohm resistance and 0.1% tolerance. Features a 0805 (2012 metric) case code, 125mW power dissipation, and 100V voltage rating. Operating temperature range is -55°C to 125°C. Constructed with tin contact plating and a rectangular shape. Packaged on tape and reel for automated assembly.
Panasonic ERA-6YEB301V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300R |
| RoHS Compliant | Yes |
| Series | ERA-6Y |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6YEB301V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
