0805 (2012 metric) chip resistor featuring metal film construction for 36kΩ resistance with a tight 0.1% tolerance. This surface mount component offers a 1/8W (125mW) power rating and a 100V DC voltage rating. Operating across a wide temperature range of -55°C to 125°C, it boasts a ±25ppm/°C temperature coefficient and Tin contact plating. Packaged in a Tape and Reel format, this RoHS compliant device is designed for efficient automated assembly.
Panasonic ERA-6YEB363V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 36kR |
| RoHS Compliant | Yes |
| Series | ERA-6Y |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6YEB363V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.