
Surface mount chip resistor featuring a 430 Ohm resistance with a tight 0.1% tolerance. This 0805 (2012 metric) case code component offers a 0.125W (1/8W) power rating and a voltage rating of 100V. Constructed with metal film technology, it operates within a temperature range of -55°C to 125°C and exhibits a TCR of ±25ppm/°C. The component is supplied on a punched carrier tape and reel, with tin contact plating.
Panasonic ERA-6YEB431V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.024inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 430R |
| RoHS Compliant | Yes |
| Series | ERA-6Y |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-6YEB431V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.