Surface Mount Chip Resistor, 1206 (3216 Metric) case code, featuring 100kR resistance with a tight 0.1% tolerance. This thin film metal film resistor offers a 25ppm temperature coefficient, a maximum power dissipation of 250mW, and a voltage rating of 150V DC (300V DC rated). Operating across a wide temperature range from -55°C to 155°C, it is constructed with tin contact plating and is RoHS compliant. Supplied in tape and reel packaging, this component is designed for surface mounting.
Panasonic ERA-8AEB104V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 300V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB104V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.