Surface mount chip resistor featuring 12kΩ resistance with a tight 0.1% tolerance. This thin film metal film resistor is housed in a 1206 (3216 metric) case, measuring 3.2mm in length, 1.6mm in width, and 0.6mm in height. Rated for 300V DC, it operates across a wide temperature range of -55°C to +155°C and offers a maximum power dissipation of 250mW. Contact plating is tin, and the component is RoHS compliant and lead-free, with automotive AEC-Q200 qualification.
Panasonic ERA-8AEB123V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 12kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB123V to view detailed technical specifications.
No datasheet is available for this part.