Surface mount chip resistor featuring a 17.4kR resistance value with a tight 0.1% tolerance. This thin film resistor is housed in a 1206 (3216 metric) case, rated for 250mW power dissipation and 150V DC. Operating across a wide temperature range from -55°C to 155°C, it offers tin contact plating and is compliant with automotive AEC-Q200 standards. Packaged on tape and reel, this lead-free component is suitable for demanding applications.
Panasonic ERA-8AEB1742V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 17.4kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB1742V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.