
Surface mount chip resistor featuring 270kR resistance with a tight 0.1% tolerance. This metal film, thin film resistor offers a 1/4W (250mW) power rating and a 150V DC voltage rating. Housed in a 1206 (3216 metric) case code with tin contact plating, it operates across a wide temperature range from -55°C to 155°C. The component is RoHS compliant and supplied on tape and reel.
Panasonic ERA-8AEB274V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 270kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Technology | METAL FILM |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB274V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
