
Surface mount chip resistor featuring 475k Ohm resistance with a tight 0.1% tolerance. This thin film resistor operates within a -55°C to +155°C temperature range and offers a 1/4W (250mW) power dissipation. The 1206 (3216 metric) case size with tin contact plating ensures reliable surface mounting. Designed for demanding applications, it meets automotive AEC-Q200 standards and is RoHS compliant.
Panasonic ERA-8AEB4753V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 475kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB4753V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.