
Surface mount chip resistor featuring 6.2kΩ resistance with a tight 0.1% tolerance. This 1206 (3216 metric) case code component offers 0.25W (250mW) power dissipation and a 150V DC voltage rating. Constructed with thin film technology and tin contact plating, it operates across a wide temperature range of -55°C to 155°C. Packaged in tape and reel, this lead-free, RoHS compliant component is designed for surface mount applications.
Panasonic ERA-8AEB622V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 6.2kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB622V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
