Surface mount chip resistor featuring thin film technology with a resistance of 6.34 kΩ and a tight tolerance of 0.1%. This component offers a 150V voltage rating and a power dissipation of 250mW, housed in a 1206 (3216 Metric) case. Operating across a wide temperature range from -55°C to 155°C, it is designed for automotive applications with AEC-Q200 qualification and lead-free, RoHS-compliant construction.
Panasonic ERA-8AEB6341V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 6.34kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB6341V to view detailed technical specifications.
No datasheet is available for this part.