Surface mount thin film chip resistor, 1206 case size (3216 metric), offering 7.5kR resistance with a tight 0.1% tolerance. Features a 0.25W (1/4W) power rating, 150V DC rated voltage, and a wide operating temperature range of -55°C to +155°C. Designed with tin contact plating and a thin film metal film technology, this component meets AEC-Q200 automotive standards and is supplied in tape and reel packaging.
Panasonic ERA-8AEB752V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 7.5kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film, Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB752V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.