Surface mount chip resistor featuring 75kΩ resistance with a tight 0.1% tolerance. This 1206 (3216 metric) case size component offers a 0.25W (250mW) power rating and a wide operating temperature range from -55°C to +155°C. Constructed with thin film metal technology, it provides a 300V voltage rating and is RoHS compliant. The component is supplied on tape and reel for automated assembly.
Panasonic ERA-8AEB753V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 75kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Metal Film, Thin Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 150V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB753V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.