Surface mount chip resistor, 1206 [3216 Metric] case code, featuring 750 kOhm resistance with 0.1% tolerance. This thin film resistor operates with a 150V DC rated voltage and a maximum power dissipation of 250mW. Constructed with tin contact plating and solder terminations, it offers a wide operating temperature range from -55°C to 155°C. Packaged in tape and reel, this component is RoHS compliant.
Panasonic ERA-8AEB754V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Depth | 1.6mm |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 750kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film, Metal Film |
| RoHS Compliant | Yes |
| Series | ERA-8A |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERA-8AEB754V to view detailed technical specifications.
No datasheet is available for this part.