
The ERA-V33J330V is a 33 ohm, 5% tolerance, 63 milliwatt surface mount chip resistor from Panasonic. It has a package size of 0603 and a maximum operating temperature range of -40°C to 125°C. The resistor is available in a tape and reel packaging with 5000 units per package. It has a height of 0.45mm, length of 1.6mm, and width of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 33R |
| Series | ERAV |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |