The ERA-2AEB4021X is a high-precision, high-reliability thin film chip resistor from Panasonic's ERA series. It is designed for applications requiring high accuracy and stability, such as automotive, industrial, and measurement equipment. The resistor features low current noise, excellent linearity, and is stable in high temperature and high humidity environments. It is constructed from an alumina substrate with high reliability metal film and a protective coating.
Panasonic ERA-2AEB4021X technical specifications.
| Resistance | 4.02kOhms |
| Tolerance | 0.1% |
| Power Rating | 0.063W |
| Temperature Coefficient | 25ppm/°C |
| Voltage Rating (Limiting Element) | 50V |
| Maximum Overload Voltage | 100V |
| Operating Temperature Range | -55 to +155°C |
| Case Size (EIA) | 0402 |
| Case Size (Metric) | 1005mm |
| Length | 1.00mm |
| Width | 0.50mm |
| Height | 0.35mm |
| Technology | Thin Film |
| RoHS | Compliant |
| REACH | Compliant |
| Automotive Standard | AEC-Q200 Qualified |
Download the complete datasheet for Panasonic ERA-2AEB4021X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.