
The ERA6AED6040V is a surface mount chip resistor from Panasonic with a 0805 case size and a resistance value of 604 ohms. It has a tolerance of 0.5% and a maximum operating temperature of 155 degrees Celsius. The resistor is a thin film type and is not anti-sulfurated or anti-surge. It has a maximum voltage rating of 100 volts and is not a fail-safe fusible resistor or current sensing resistor.
Panasonic ERA6AED6040V technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.004 |
| Number of Terminals | 2 |
| Resistance Value | 604Ohm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | No |
| Cage Code | 61058 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic ERA6AED6040V to view detailed technical specifications.
No datasheet is available for this part.